-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 104 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC1523
|
Newark | Mezzanine Conn, Rcpt, 104Pos, 2Row/0.8Mm, Mezzanine Connector Type:Array, Female, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:104Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec QRF8-052-05.0-L-D-A-GP Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$8.6300 / $10.7200 | Buy Now |
DISTI #
SAM9777-ND
|
DigiKey | CONN ARRAY RCPT 104POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
44 In Stock |
|
$15.0181 / $20.8900 | Buy Now |
DISTI #
QRF8-052-05.0-L-D-
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 104 Contacts, Surface Mount, Beryllium Copper - Trays (Alt: QRF8-052-05.0-L-D-) RoHS: Compliant Min Qty: 51 Package Multiple: 51 Lead time: 1 Weeks, 0 Days Container: Tray | 51 Factory Stock |
|
$7.6100 / $14.9400 | Buy Now |
DISTI #
200-QRF805205.0LDAGP
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket RoHS: Compliant | 114 |
|
$9.4400 / $14.9400 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant |
5 In Stock 102 On Order 51 Factory Stock |
|
$6.5100 / $16.4300 | Buy Now |
|
Quest Components | 49 |
|
$14.5225 / $17.6625 | Buy Now | |
DISTI #
QRF8-052-05.0-L-D-
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 104 Contacts, Surface Mount, Beryllium Copper - Trays (Alt: QRF8-052-05.0-L-D-) RoHS: Compliant Min Qty: 51 Package Multiple: 51 Lead time: 1 Weeks, 0 Days Container: Tray | 51 Factory Stock |
|
$7.6100 / $14.9400 | Buy Now |
DISTI #
QRF8-052-05.0-L-D-
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 104 Contacts, Surface Mount, Beryllium Copper - Trays (Alt: QRF8-052-05.0-L-D-) RoHS: Compliant Min Qty: 51 Package Multiple: 51 Lead time: 1 Weeks, 0 Days Container: Tray | 51 Factory Stock |
|
$7.6100 / $14.9400 | Buy Now |
|
Powell Electronics | 0.80 mm Q Rate Min Qty: 51 | 92 |
|
$7.6100 / $14.9400 | Buy Now |
DISTI #
000000000003232447
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket Min Qty: 51 | 51 |
|
$7.0400 / $14.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QRF8-052-05.0-L-D-A-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRF8-052-05.0-L-D-A-GP
Samtec Inc
Board Stacking Connector, 104 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE, E.L.P. | |
Board Mounting Option | PEG | |
Body Breadth | 0.181 inch | |
Body Depth | 0.246 inch | |
Body Length | 2.092 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9464 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 104 |
This table gives cross-reference parts and alternative options found for QRF8-052-05.0-L-D-A-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QRF8-052-05.0-L-D-A-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QRF8-052-01-L-RA-GP | Board Stacking Connector, 104 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | QRF8-052-05.0-L-D-A-GP vs QRF8-052-01-L-RA-GP |