Part Details for QRF8-052-05.0-S-D-A-K by Samtec Inc
Overview of QRF8-052-05.0-S-D-A-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for QRF8-052-05.0-S-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QRF8-052-05.0-S-D-A-K-ND
|
DigiKey | .8MM Q RATE SOCKET WITH EDGE RAT Min Qty: 51 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.8012 | Buy Now |
DISTI #
QRF8-052-05.0-S-D-
|
Avnet Americas | Conn Stacking RCP 104 POS 7mm/10mm/12mm Stack Height 0.8mm Solder ST SMD Tray - Trays (Alt: QRF8-052-05.0-S-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.4900 / $16.5800 | Buy Now |
DISTI #
200-QRF805205.0SDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket RoHS: Compliant | 0 |
|
$10.5100 / $16.5800 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Rate® Slim Body Ground Plane Socket | 0 |
|
$7.2600 / $16.5800 | Buy Now |
DISTI #
QRF8-052-05.0-S-D-
|
Avnet Americas | Conn Stacking RCP 104 POS 7mm/10mm/12mm Stack Height 0.8mm Solder ST SMD Tray - Trays (Alt: QRF8-052-05.0-S-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.4900 / $16.5800 | Buy Now |
DISTI #
QRF8-052-05.0-S-D-
|
Avnet Americas | Conn Stacking RCP 104 POS 7mm/10mm/12mm Stack Height 0.8mm Solder ST SMD Tray - Trays (Alt: QRF8-052-05.0-S-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.4900 / $16.5800 | Buy Now |
DISTI #
000000000005213444
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket Min Qty: 51 | 0 |
|
$7.8500 / $16.5800 | Buy Now |
|
Master Electronics | 0.80 mm Q Rate® Slim Body Ground Plane Socket | 0 |
|
$7.2600 / $16.5800 | Buy Now |
Part Details for QRF8-052-05.0-S-D-A-K
QRF8-052-05.0-S-D-A-K CAD Models
QRF8-052-05.0-S-D-A-K Part Data Attributes
|
QRF8-052-05.0-S-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRF8-052-05.0-S-D-A-K
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |