-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 156 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1119
|
Newark | Connector |Samtec QRF8-078-07.0-L-D-A-GP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6700 / $26.8500 | Buy Now |
DISTI #
QRF8-078-07.0-L-D-A-GP-ND
|
DigiKey | .8MM Q RATE SOCKET WITH EDGE RAT Min Qty: 1 Lead time: 6 Weeks Container: Tray |
384 In Stock |
|
$17.6000 / $21.1800 | Buy Now |
DISTI #
QRF8-078-07.0-L-D-A-GP
|
Avnet Americas | Conn High Speed Socket Strip SKT 156 POS 0.8mm Solder ST SMD - Trays (Alt: QRF8-078-07.0-L-D-A-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$15.3600 / $21.1800 | Buy Now |
DISTI #
200-QRF8078070LDAGP
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket RoHS: Compliant | 134 |
|
$11.9000 / $21.1800 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant | 0 |
|
$9.5900 / $21.1800 | Buy Now |
DISTI #
QRF8-078-07.0-L-D-A-GP
|
Avnet Americas | Conn High Speed Socket Strip SKT 156 POS 0.8mm Solder ST SMD - Trays (Alt: QRF8-078-07.0-L-D-A-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$15.3600 / $21.1800 | Buy Now |
DISTI #
QRF8-078-07.0-L-D-A-GP
|
Avnet Americas | Conn High Speed Socket Strip SKT 156 POS 0.8mm Solder ST SMD - Trays (Alt: QRF8-078-07.0-L-D-A-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$15.3600 / $21.1800 | Buy Now |
DISTI #
000000000003527852
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket Min Qty: 1 | 0 |
|
$14.2100 / $21.1800 | Buy Now |
DISTI #
QRF8-078-07.0-L-D-A-GP
|
Avnet Asia | Conn High Speed Socket Strip SKT 156 POS 0.8mm Solder ST SMD (Alt: QRF8-078-07.0-L-D-A-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2085365
|
Farnell | CONNECTOR, RECEPTACLE, 0.8MM, 156WAY RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$14.9853 / $23.7810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QRF8-078-07.0-L-D-A-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRF8-078-07.0-L-D-A-GP
Samtec Inc
Board Stacking Connector, 156 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE, E.L.P. | |
Board Mounting Option | PEG | |
Body Breadth | 0.181 inch | |
Body Depth | 0.325 inch | |
Body Length | 3.068 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9464 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 156 |