Part Details for QRM8-018-05.0-L-D-DP-A-K by Samtec Inc
Overview of QRM8-018-05.0-L-D-DP-A-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QRM8-018-05.0-L-D-DP-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5157
|
Newark | Qrm8-018-05.0-L-D-Dp-A-K - Tray Rohs Compliant: Yes |Samtec QRM8-018-05.0-L-D-DP-A-K Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5300 / $7.1500 | Buy Now |
DISTI #
QRM8-018-05.0-L-D-DP-A-K-ND
|
DigiKey | .8MM Q RATE TERMINAL WITH EDGE R Min Qty: 64 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.2895 | Buy Now |
DISTI #
QRM8-018-05.0-L-D-
|
Avnet Americas | HIGH SPEED TERMINAL STRIP - Trays (Alt: QRM8-018-05.0-L-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.0200 / $9.7700 | Buy Now |
DISTI #
200-QRM8018050LDDPAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Header RoHS: Compliant | 0 |
|
$6.2000 / $9.7700 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Rate® High-Speed Ground Plane Slim Body Terminal Strip, Differential Pair | 0 |
|
$4.2900 / $9.7700 | Buy Now |
DISTI #
QRM8-018-05.0-L-D-
|
Avnet Americas | HIGH SPEED TERMINAL STRIP - Trays (Alt: QRM8-018-05.0-L-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.0200 / $9.7700 | Buy Now |
DISTI #
000000000003232475
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Header Min Qty: 64 | 0 |
|
$4.6400 / $9.7700 | Buy Now |
|
Master Electronics | 0.80 mm Q Rate® High-Speed Ground Plane Slim Body Terminal Strip, Differential Pair | 0 |
|
$4.2900 / $9.7700 | Buy Now |
DISTI #
5cd91248cd7c1c4c38696d33
|
Samtec | 0.80 mm Q Rate® Slim Body Ground Plane Header RoHS: Compliant Min Qty: 64 Lead time: 0 Weeks, 6 Days Container: Tray | 0 |
|
$4.2900 / $9.7700 | Buy Now |
Part Details for QRM8-018-05.0-L-D-DP-A-K
QRM8-018-05.0-L-D-DP-A-K CAD Models
QRM8-018-05.0-L-D-DP-A-K Part Data Attributes:
|
QRM8-018-05.0-L-D-DP-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRM8-018-05.0-L-D-DP-A-K
Samtec Inc
Board Stacking Connector, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |