Part Details for QRM8-026-05.0-L-D-A-GP-K-TR by Samtec Inc
Overview of QRM8-026-05.0-L-D-A-GP-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QRM8-026-05.0-L-D-A-GP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-QRM8-026-05.0-L-D-A-GP-K-TR-ND
|
DigiKey | .8MM Q RATE TERMINAL WITH EDGE R Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$15.8000 / $22.9100 | Buy Now |
DISTI #
QRM8-026-05.0-L-D-A-GP-K-TR-ND
|
DigiKey | .8MM Q RATE TERMINAL WITH EDGE R Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6900 | Buy Now |
DISTI #
QRM8-026-05.0-L-D-
|
Avnet Americas | Conn High Speed Terminal Strip HDR 52 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QRM8-026-05.0-L-D-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-M8026050LDAGPKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Header RoHS: Compliant | 0 |
|
$6.7600 / $8.6900 | Order Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
000000000003232486
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Header Min Qty: 1 | 0 |
|
$8.0400 / $12.6000 | Buy Now |
DISTI #
QRM8-026-05.0-L-D-A-GP-K-TR
|
Avnet Abacus | - Tape and Reel (Alt: QRM8-026-05.0-L-D-A-GP-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5cd9120fcd7c1c4c3869292a
|
Samtec | 0.80 mm Q Rate® Slim Body Ground Plane Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$5.4720 / $12.6030 | Buy Now |
Part Details for QRM8-026-05.0-L-D-A-GP-K-TR
QRM8-026-05.0-L-D-A-GP-K-TR CAD Models
QRM8-026-05.0-L-D-A-GP-K-TR Part Data Attributes
|
QRM8-026-05.0-L-D-A-GP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRM8-026-05.0-L-D-A-GP-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |