Part Details for QRM8-036-07.0-L-D-A by Samtec Inc
Overview of QRM8-036-07.0-L-D-A by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QRM8-036-07.0-L-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QRM8-036-07.0-L-D-
|
Avnet Americas | Conn Stacking HDR 72 POS 12mm/14mm Stack Height 0.8mm Solder ST SMD Tray - Bulk (Alt: QRM8-036-07.0-L-D-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Q Rate® Slim Body Ground Plane Header RoHS: Compliant | 0 |
|
$5.9000 / $13.4700 | Buy Now |
|
Master Electronics | 0.80 mm Q Rate® Slim Body Ground Plane Header RoHS: Compliant | 0 |
|
$5.9000 / $13.4700 | Buy Now |