Part Details for QRM8-052-02.0-L-D-A-K-TR by Samtec Inc
Overview of QRM8-052-02.0-L-D-A-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QRM8-052-02.0-L-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6643
|
Newark | Tape & Reel Rohs Compliant: Yes |Samtec QRM8-052-02.0-L-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.9800 | Buy Now |
DISTI #
QRM8-052-02.0-L-D-A-K-TR-ND
|
DigiKey | .8MM Q RATE TERMINAL WITH EDGE R Min Qty: 525 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8854 | Buy Now |
DISTI #
QRM8-052-02.0-L-D-A-K-TR
|
Avnet Americas | Conn High Speed Terminal Strip HDR 104 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QRM8-052-02.0-L-D-A-K-TR) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$11.0000 / $15.1300 | Buy Now |
DISTI #
200-QRM8052020LDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Header RoHS: Compliant | 0 |
|
$6.9200 / $8.5500 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Rate® Slim Body Ground Plane Header | 0 |
|
$6.9200 / $15.1300 | Buy Now |
DISTI #
QRM8-052-02.0-L-D-A-K-TR
|
Avnet Americas | Conn High Speed Terminal Strip HDR 104 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QRM8-052-02.0-L-D-A-K-TR) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$11.0000 / $15.1300 | Buy Now |
DISTI #
QRM8-052-02.0-L-D-A-K-TR
|
Avnet Americas | Conn High Speed Terminal Strip HDR 104 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QRM8-052-02.0-L-D-A-K-TR) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$11.0000 / $15.1300 | Buy Now |
DISTI #
000000000003232500
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Header Min Qty: 1 | 0 |
|
$10.1800 / $15.1300 | Buy Now |
|
Master Electronics | 0.80 mm Q Rate® Slim Body Ground Plane Header | 0 |
|
$6.9200 / $15.1300 | Buy Now |
DISTI #
5cd9125ccd7c1c4c38698402
|
Samtec | 0.80 mm Q Rate® Slim Body Ground Plane Header RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$6.9200 / $15.1300 | Buy Now |
Part Details for QRM8-052-02.0-L-D-A-K-TR
QRM8-052-02.0-L-D-A-K-TR CAD Models
QRM8-052-02.0-L-D-A-K-TR Part Data Attributes
|
QRM8-052-02.0-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRM8-052-02.0-L-D-A-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |