Part Details for QRM8-078-07.0-L-D-A-K-TR by Samtec Inc
Overview of QRM8-078-07.0-L-D-A-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QRM8-078-07.0-L-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QRM8-078-07.0-L-D-A-K-TR-ND
|
DigiKey | .8MM Q RATE TERMINAL WITH EDGE R Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.6994 | Buy Now |
DISTI #
QRM8-078-07.0-L-D-
|
Avnet Americas | Conn Stacking HDR 156 POS 12mm/14mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QRM8-078-07.0-L-D-) Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$14.2900 / $19.6700 | Buy Now |
DISTI #
200-QRM8078070LDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Header RoHS: Compliant | 0 |
|
$11.1000 / $14.2900 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Rate® Slim Body Ground Plane Header RoHS: Compliant | 0 |
|
$8.9700 / $19.6700 | Buy Now |
DISTI #
000000000003866453
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Header Min Qty: 1 | 0 |
|
$13.2300 / $19.6700 | Buy Now |
|
Master Electronics | 0.80 mm Q Rate® Slim Body Ground Plane Header RoHS: Compliant | 0 |
|
$8.9700 / $19.6700 | Buy Now |
DISTI #
5cd91249cd7c1c4c38696e99
|
Samtec | 0.80 mm Q Rate® Slim Body Ground Plane Header RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tape & Reel | 0 |
|
$8.9700 / $19.6700 | Buy Now |
Part Details for QRM8-078-07.0-L-D-A-K-TR
QRM8-078-07.0-L-D-A-K-TR CAD Models
QRM8-078-07.0-L-D-A-K-TR Part Data Attributes
|
QRM8-078-07.0-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRM8-078-07.0-L-D-A-K-TR
Samtec Inc
Board Connector, 156 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.181 inch | |
Body Depth | 0.385 inch | |
Body Length | 3.069 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 645VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.85 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 156 |