Part Details for QRU-12D-220-192IV by Quantum Storage Systems
Overview of QRU-12D-220-192IV by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QRU-12D-220-192IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC6611
|
Newark | Double Sided Rail System, 192Bins, Ivory, No. Of Bins:192, Height:53", Width:20", Length:36", Load Capacity:1600Lb, Product Range:-, Colour:Ivory Rohs Compliant: Yes |Quantum Storage QRU-12D-220-192IV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,590.8000 | Buy Now |