Part Details for QS-1020105-BL by IAC Industries Inc
Overview of QS-1020105-BL by IAC Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS-1020105-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J7419
|
Newark | Instrument Shelf/Esd/96" X 15" X 18"/Blu, Accessory Type:Instrument Shelf, For Use With:Iac Industries Workmaster & Pro Series Workbenches, Length:96", Width:15", Height:18", Product Range:Workmaster Series Rohs Compliant: Na |Iac Industries QS-1020105-BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$900.0000 | Buy Now |
DISTI #
10018134
|
TestEquity LLC | IAC Industries QS-1020105-BL Instrument Shelf, ESD, 96"x15"x18", EZE Blu, QS Workmaster & ProSeries | 0 |
|
$900.0000 | Buy Now |