Part Details for QS-1020195-BL by IAC Industries Inc
Overview of QS-1020195-BL by IAC Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-810201950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
54122-110201950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 20 position, 2.54mm (0.100in) pitch |
Price & Stock for QS-1020195-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655BE7535
|
TestEquity LLC | IAC Industries QS-1020195-BL Instrument Shelf, ESD, 96"x15"x21.25", EZE Blu, QS Workmaster&ProSeries | 0 |
|
$943.0000 | Buy Now |