Part Details for QS-1022795 by IAC Industries Inc
Overview of QS-1022795 by IAC Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS-1022795
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W8922
|
Newark | Tool Trolley, Textured Black, 96", Accessory Type:Tool Trolley, For Use With:Econo Light Support Brackets, Length:96", Width:20", Height:4", Product Range:Multi-Task System Series |Iac Industries QS-1022795 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.0000 | Buy Now |
DISTI #
655BE32035
|
TestEquity LLC | IAC Industries QS-1022795 Tool Trolley, Light Fixture Mount, 96"x20", Blk, QS MT System Series | 0 |
|
$178.0000 | Buy Now |