There are no models available for this part yet.
Overview of QS-1023132-BL by IAC Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QS-1023132-BL by IAC Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99W8928
|
Newark | Upright Structure, 2Post Frame, Eze Blue, Accessory Type:Upright Structure, For Use With:1.25" And 1.75" Work Surfaces, Length:60", Width:4", Height:48", Product Range:Mts-Ii Series |Iac Industries QS-1023132-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.0000 | Buy Now | |
DISTI #
655BE32041
|
TestEquity LLC | IAC Industries QS-1023132-BL Upright System Frame, 60"x2"x1.875", EZE Blu, QS MT System II Series | 0 |
|
$286.0000 | Buy Now |