Part Details for QS-1023133-BL by IAC Industries Inc
Overview of QS-1023133-BL by IAC Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS-1023133-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W8930
|
Newark | Upright Structure, 2Post Frame, Eze Blue, Accessory Type:Upright Structure, For Use With:1.25" And 1.75" Work Surfaces, Length:72", Width:4", Height:48", Product Range:Mts-Ii Series |Iac Industries QS-1023133-BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$333.8200 / $514.7600 | Buy Now |
DISTI #
655BE32043
|
TestEquity LLC | IAC Industries QS-1023133-BL Upright System Frame, 72"x2"x1.875", EZE Blu, QS MT System II Series | 0 |
|
$297.0000 | Buy Now |