Part Details for QS-12-8 (ALTERNATE: 130608) by Festo
Overview of QS-12-8 (ALTERNATE: 130608) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS-12-8 (ALTERNATE: 130608)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70990650
|
RS | Push-in Connector, 1 Port 12mm OD tube & 1 Port 8mm OD tube, Blue ring | Festo QS-12-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$7.7000 | Buy Now |