Part Details for QS-12H-6 (ALTERNATE: 132981) by Festo
Overview of QS-12H-6 (ALTERNATE: 132981) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS-12H-6 (ALTERNATE: 132981)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70990680
|
RS | Push-in Connector, 1 Port 12mm OD sleeve & 1 Port 6mm OD tube, Blue ring | Festo QS-12H-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$6.4800 | Buy Now |