There are no models available for this part yet.
Overview of QS-2001044 by IAC Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QS-2001044 by IAC Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71J7491
|
Newark | Add-On Unit, Single Sided, 60", Accessory Type:Add-On Unit, For Use With:Iac Industries Dimension 4 (D4) Series Workbenches, Length:60", Width:30", Height:72", Product Range:Dimension 4 (D4) Series Rohs Compliant: Na |Iac Industries QS-2001044 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,320.0000 | Buy Now | |
DISTI #
403-550
|
TestEquity LLC | IAC Industries QS-2001044 Single Sided Add-on Unit, STD, 60"x30"x72", Gry/Blu, QS Dimension 4 Series | 0 |
|
$1,320.0000 | Buy Now |