Part Details for QS-2012159 by IAC Industries Inc
Overview of QS-2012159 by IAC Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS-2012159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2325
|
Newark | Free Standing Footrest, 15" X 29" X 8.5", Accessory Type:Free Standing Footrest, For Use With:Iac Industries Workstations/Workbenches, Length:29", Width:15", Height:8.5", Product Range:- |Iac Industries QS-2012159 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$347.0000 | Buy Now |
DISTI #
655BE0028
|
TestEquity LLC | IAC Industries QS-2012159 Footrest, Industrial, Freestanding, Quick Ship | 0 |
|
$347.0000 | Buy Now |