There are no models available for this part yet.
Overview of QS-2012609 by IAC Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QS-2012609 by IAC Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71J7515
|
Newark | Solder Spool Holder, Workstation, Accessory Type:Solder Spool Holder, For Use With:Iac Industries Workstations/Workbenches, Length:2", Width:6", Height:3", Product Range:- Rohs Compliant: Na |Iac Industries QS-2012609 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.0000 | Buy Now | |
DISTI #
655BE205
|
TestEquity LLC | IAC Industries QS-2012609 Double Solder Spool Holder, 6"x2"x3", Quick Ship | 1 |
|
$72.0000 | Buy Now |