Part Details for QS186EBQ5 by Banner Engineering Corp
Overview of QS186EBQ5 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS186EBQ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H6103
|
Newark | Photoelectric Sensor, 3M, 30Vdc, Sensing Range Max:3M, Sensing Method:Opposed, Sensor Output Type:-, Product Range:World-Beam Qs18 Series, Connection Method:M12 Connector, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering QS186EBQ5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.3800 / $73.8300 | Buy Now |
DISTI #
778-QS186EBQ5
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Series: Emitter (Flush Front), Range: 3 m, Input: 10-30 V dc, Output: Not Applicable, 150 mm (6 in) 12 Pigtail QD | 5 |
|
$69.0000 | Buy Now |
|
Neutron USA | QS18 WORLD-BEAM, Emitter, R: 3m, 10-30Vdc, 6" QDM12, 64589 | 10 |
|
$167.0500 | Buy Now |