Part Details for QS186LE10Q8 by Banner Engineering Corp
Overview of QS186LE10Q8 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS186LE10Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H6113
|
Newark | Laser Emitter Sensor, 15M, 10-30Vdc, Sensor Output Type:-, Sensing Range Max:15M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:-, Product Range:World-Beam Qs18 Series Rohs Compliant: Yes |Banner Engineering QS186LE10Q8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.9800 / $105.9300 | Buy Now |
DISTI #
2170-QS186LE10Q8-ND
|
DigiKey | WORLD-BEAM QS18 SERIES: LASER CL Min Qty: 1 Lead time: 3 Weeks Container: Box |
3 In Stock |
|
$99.0000 | Buy Now |
DISTI #
778-QS186LE10Q8
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Series: Laser Class 1, Circle, Range: 15 m, Input: 10-30 V dc, Output: Not Applicable, 4-pin M12 Integral QD | 0 |
|
$99.0000 | Order Now |