Part Details for QS18APWDLQ2 by Banner Engineering Corp
Overview of QS18APWDLQ2 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18APWDLQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T5502
|
Newark | World-Beam Qs18 Universal Volt, Diffuse Visble R, Range:450 Mm, Input: 20 To 140V Ac/Dc, Output: Lo, P-Mosfet (Sourcing), 150Mm (6 In) Pigtail Micro Pigtail Qd Connector |Banner Engineering QS18APWDLQ2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.0000 | Buy Now |
DISTI #
778-QS18APWDLQ2
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Universal Volt, Diffuse Visble R, Range:450 mm, Input: 20-140 V ac/dc, Output: LO, P-MOSFET (Sourcing), 150 mm (6 in) Micro Pigtail QD | 0 |
|
$138.0000 | Order Now |
|
Neutron USA | PE Sensor, WORLD-BEAM, Diffuse, R: 0.45m, 20-140 VUC, P-MOSFET LO, 6" cable QD1/2", 79574 | 0 |
|
$316.9400 | Buy Now |