There are no models available for this part yet.
Overview of QS18EK6XLPCQ7 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QS18EK6XLPCQ7 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AC7497
|
Newark | Photo Sensor, Npn/Pnp, 3M, M8, Sensing Method:Polarized Retroreflective, Product Range:World-Beam Qs18 Expert Series, Connection Method:M8 Connector, Sensing Range Max:3M, Sensor Output Type:Npn/Pnp, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering QS18EK6XLPCQ7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.2600 / $174.4100 | Buy Now | |
DISTI #
2170-QS18EK6XLPCQ7-ND
|
DigiKey | QS18 EXPERT SERIES CLEAR OBJECT Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$163.0000 | Buy Now | |
DISTI #
778-QS18EK6XLPCQ7
|
Mouser Electronics | Photoelectric Sensors QS18 Expert Series Clear Object Sensor , Range: 3000 mm, Input: 10-30 V dc, Output 1: Push/Pull with IO-Link, Output 2: Configurable PNP/NPN, M8 Integral QD | 0 |
|
$163.0000 | Order Now | |
DISTI #
71531906
|
RS | Photoelectric Sensor, Clear Object, 3m, 10-30VDC, 2 NPN/2 PNP, QD, QS18 | Banner Engineering QS18EK6XLPCQ7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$163.0000 | RFQ |