Part Details for QS18EN6CV45 by Banner Engineering Corp
Overview of QS18EN6CV45 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18EN6CV45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H5935
|
Newark | Photoelectric Sensor, 43Mm, Npn, 30Vdc, Sensing Range Max:43Mm, Sensing Method:Convergent Reflective, Sensor Output Type:Npn, Product Range:World-Beam Qs18 Expert Series, Connection Method:Cable, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Banner Engineering QS18EN6CV45 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8000 / $96.3000 | Buy Now |
DISTI #
2170-QS18EN6CV45-ND
|
DigiKey | WORLD-BEAM QS18 EXPERT SERIES: C Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$90.0000 | Buy Now |
DISTI #
778-QS18EN6CV45
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Expert Series: Convergent, Focal Point: 43 mm, Input: 10-30 V dc, Output: NPN, 2 m (6.5 ft) Cable | 0 |
|
$90.0000 | Order Now |
|
Neutron USA | Photoelectric Sensor, Convergent, 43mm, 10-30VDC, NPN, Cable, QS18 | 1 |
|
$198.6700 | Buy Now |