Part Details for QS18EN6DV by Banner Engineering Corp
Overview of QS18EN6DV by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18EN6DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R0601
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn, Sensing Range Max:600Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:Qs18E Series, Body Material:Abs, Contact Current Max:35Ma Rohs Compliant: Yes |Banner Engineering QS18EN6DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8000 / $96.3000 | Buy Now |
DISTI #
2170-QS18EN6DV-ND
|
DigiKey | WORLD-BEAM QS18 EXPERT SERIES, D Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$90.0000 | Buy Now |
DISTI #
778-QS18EN6DV
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Expert Series, Diffuse, Range: 600 mm, Input: 10-30 V dc, Output: NPN, 2 m Cable | 0 |
|
$90.0000 | Order Now |