Part Details for QS18EN6XLPC by Banner Engineering Corp
Overview of QS18EN6XLPC by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18EN6XLPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7499
|
Newark | Photo Sensor, Npn, 3M, Cable, Sensing Method:Polarized Retroreflective, Product Range:World-Beam Qs18 Expert Series, Connection Method:Cable, Sensing Range Max:3M, Sensor Output Type:Npn, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering QS18EN6XLPC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.2600 / $174.4100 | Buy Now |
DISTI #
2170-QS18EN6XLPC-ND
|
DigiKey | QS18 EXPERT SERIES CLEAR OBJECT Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$163.0000 | Buy Now |
DISTI #
778-QS18EN6XLPC
|
Mouser Electronics | Photoelectric Sensors QS18 Expert Series Clear Object Sensor, Range: 3000 mm, Input: 10-30 V dc, Output: NPN, 2 m (6.5 ft) Cable | 0 |
|
$163.0000 | Order Now |
DISTI #
70926393
|
RS | Photoelectric Sensor, Clear Object, 3m, 10-30VDC, NPN, Cable, QS18 | Banner Engineering QS18EN6XLPC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$163.0000 | Buy Now |