Part Details for QS18EP6DVQ1 by Banner Engineering Corp
Overview of QS18EP6DVQ1 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18EP6DVQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M6117
|
Newark | World-Beam Qs18 Series: Diffuse, Range: 600 Mm, Input: 10-30 V Dc, Output: Complementary Solid State Pnp, Integral Pico-Style Quick-Disconnect Connector |Banner Engineering QS18EP6DVQ1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.0000 | Buy Now |
DISTI #
2170-QS18EP6DVQ1-ND
|
DigiKey | WORLD-BEAM QS18 SERIES: DIFFUSE, Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.0000 | Buy Now |
DISTI #
778-QS18EP6DVQ1
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Series: Diffuse, Range: 600 mm, Input: 10-30 V dc, Output: Complementary Solid-State PNP, 150 mm (6 in) M8 Pigtail QD | 0 |
|
$111.0000 | Order Now |