Part Details for QS18EP6XLPCQ7 by Banner Engineering Corp
Overview of QS18EP6XLPCQ7 by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18EP6XLPCQ7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7509
|
Newark | Photo Sensor, Pnp, 3M, M8, Sensing Range Max:3M, Sensing Method:Polarized Retroreflective, Sensor Output Type:Pnp, Product Range:World-Beam Qs18 Expert Series, Connection Method:M8 Connector, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Banner Engineering QS18EP6XLPCQ7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.2600 / $174.4100 | Buy Now |
DISTI #
2170-QS18EP6XLPCQ7-ND
|
DigiKey | QS18 EXPERT SERIES CLEAR OBJECT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.0000 | Buy Now |
DISTI #
778-QS18EP6XLPCQ7
|
Mouser Electronics | Photoelectric Sensors QS18 Expert Series Clear Object Sensor, Range: 3000 mm, Input: 10-30 V dc, Output: PNP, M8 Integral QD | 0 |
|
$163.0000 | Order Now |
DISTI #
72431454
|
RS | QS18 EXPERT SERIES CLEAR OBJECT SENSOR. RANGE: 3000, OUTPUT PNP | Banner Engineering QS18EP6XLPCQ7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9 |
|
$163.0000 | Buy Now |
|
Neutron USA | CLEAR OBJECT PE SENSOR. Polar Retro, R: 3m, 10-30Vdc, PNP L/D, QDM8, 800691 | 9 |
|
$366.8200 | Buy Now |