Part Details for QS18EP6XLPCQ8 by Banner Engineering Corp
Overview of QS18EP6XLPCQ8 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18EP6XLPCQ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1222
|
Newark | Photoelectric Sensor, 3M, 10-30Vdc, Sensing Range Max:3M, Sensing Method:Polarized Retroreflective, Sensor Output Type:Pnp, Product Range:World-Beam Qs18 Series, Connection Method:M12 Connector, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Banner Engineering QS18EP6XLPCQ8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.2600 / $174.4100 | Buy Now |
DISTI #
2170-QS18EP6XLPCQ8-ND
|
DigiKey | PHOTO SEN CLEAR 3000MM PNP Min Qty: 1 Lead time: 4 Weeks Container: Box |
18 In Stock |
|
$163.0000 | Buy Now |
DISTI #
778-QS18EP6XLPCQ8
|
Mouser Electronics | Photoelectric Sensors QS18 Expert Series Clear Object Sensor, Range: 3000 mm, Input: 10-30 V dc, Output: PNP, M12 Integral QD | 2 |
|
$163.0000 | Buy Now |
|
Neutron USA | Sensor, Photoelectric, Retroreflective, 3m, Red LED, 10-30VDC, PNP, M12, 97634 | 28 |
|
$305.0200 | Buy Now |