Part Details for QS18VN6AF250Q5 by Banner Engineering Corp
Overview of QS18VN6AF250Q5 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18VN6AF250Q5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7527
|
Newark | Photoelectric Sensor, 250Mm, 10-30Vdc, Sensing Method:Background Suppression, Product Range:World-Beam Qs18 Series, Connection Method:M12 Connector, Sensing Range Max:250Mm, Sensor Output Type:Complementary Npn Rohs Compliant: Yes |Banner Engineering QS18VN6AF250Q5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.7600 / $147.6600 | Buy Now |
DISTI #
778-QS18VN6AF250Q5
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM: Adjustable Field, Range: 250 mm, Input: 10-30 V dc, Outputs: Complementary NPN, 150 mm (6 in) M12 Pigtail QD | 0 |
|
$138.0000 | Order Now |
DISTI #
71818185
|
RS | Photoelectric Sensor, Adjustable Field, 250mm, 10-30VDC, NPN, QD, QS18 | Banner Engineering QS18VN6AF250Q5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$138.0000 | RFQ |