Part Details for QS18VN6AFF40Q5 by Banner Engineering Corp
Overview of QS18VN6AFF40Q5 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18VN6AFF40Q5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T5609
|
Newark | Photo Sensor, Npn, 40Mm, M12, Sensing Range Max:40Mm, Sensing Method:Foreground Suppression, Sensor Output Type:Npn, Product Range:World-Beam Qs18 Series, Connection Method:M12 Connector, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Banner Engineering QS18VN6AFF40Q5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.7200 / $145.5200 | Buy Now |
DISTI #
778-QS18VN6AFF40Q5
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM: Adjustable Field Foreground Suppression, Cutoff Adjustment Range: 15-40 mm, Input: 10-30 V dc, Outputs: Complementary NPN, 150 mm (6 in) M12 Pigtail QD | 0 |
|
$136.0000 | Order Now |