Part Details for QS18VN6RQ5 by Banner Engineering Corp
Overview of QS18VN6RQ5 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18VN6RQ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H6029
|
Newark | Photoelectric Sensor, 20M, Npn, 30Vdc, Sensing Range Max:20M, Sensing Method:Opposed, Sensor Output Type:Npn, Product Range:World-Beam Qs18 Series, Connection Method:M12 Connector, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30Vrohs Compliant: Yes |Banner Engineering QS18VN6RQ5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.9000 / $101.6500 | Buy Now |
DISTI #
778-QS18VN6RQ5
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Series: Receiver, Range: 20 m, Input: 10-30 V dc, Output: Complementary Solid-State NPN, 150 mm (6 in) M12 Pigtail QD | 4 |
|
$95.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensor, Receiver, 20m, 10-30VDC, L/D NPN, 6" QDM12, 64583 | 4 |
|
$256.2400 | Buy Now |