Part Details for QS18VP6FF100 by Banner Engineering Corp
Overview of QS18VP6FF100 by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18VP6FF100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H1101
|
Newark | Sensors, Photoelectric, 0Mm To 100Mm, Pnp, Sensing Range Max:100Mm, Sensing Method:Fixed Field, Sensor Output Type:Pnp, Product Range:Qs18 Series, Connection Method:Cable, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering QS18VP6FF100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.9600 | Buy Now |
DISTI #
2170-QS18VP6FF100-ND
|
DigiKey | PHOTO SEN FIXED 100MM PNP Min Qty: 1 Lead time: 3 Weeks Container: Box |
11 In Stock |
|
$102.0000 | Buy Now |
DISTI #
778-QS18VP6FF100
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Series: Fixed-Field, Range: 100 mm cutoff, Output: Complementary Solid-State PNP, 2 m (6.5 ft) Cable RoHS: Compliant | 4 |
|
$102.0000 | Buy Now |
DISTI #
1908344
|
Farnell | SENSOR, DIFFUSE, 100MM, PNP, CABLE RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$133.8530 / $153.1506 | Buy Now |
|
Neutron USA | QS18 Photoelectric Sensor, Fixed-Field, VISIBLE RED, Range 0-100 mm, PNP | 15 |
|
$201.8900 | Buy Now |