Part Details for QS18VP6FF100Q9 by Banner Engineering Corp
Overview of QS18VP6FF100Q9 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18VP6FF100Q9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T9658
|
Newark | Photoelectric Sensor, 100Mm, Pnp, 30Vdc, Sensing Range Max:100Mm, Sensing Method:Fixed Field, Sensor Output Type:Pnp, Product Range:World-Beam Qs18 Series, Connection Method:M8 Connector, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Banner Engineering QS18VP6FF100Q9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.0400 / $109.1400 | Buy Now |
DISTI #
2170-QS18VP6FF100Q9-ND
|
DigiKey | WORLD-BEAM QS18SERIES: FIXED-FIE Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$102.0000 | Buy Now |
DISTI #
778-QS18VP6FF100Q9
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Series: Fixed-Field, Range: 100 mm cutoff, Output: Complementary Solid-State PNP, Integral 4-pin M8, thd/snap-fit | 2 |
|
$102.0000 | Buy Now |