Part Details for QS18VP6FF50 by Banner Engineering Corp
Overview of QS18VP6FF50 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18VP6FF50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H1107
|
Newark | Sensors, Photoelectric, 0Mm To 50Mm, Pnp, Sensor Output Type:Pnp, Sensing Range Max:50Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:Qs18 Series, Sensing Mode:Fixed-Field Rohs Compliant: Yes |Banner Engineering QS18VP6FF50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.9600 | Buy Now |
DISTI #
2170-QS18VP6FF50-ND
|
DigiKey | PHOTO SEN FIXED 50MM PNP Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$102.0000 | Buy Now |
DISTI #
778-QS18VP6FF50
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Series: Fixed-Field, Range: 50 mm, Input: 10-30 V dc, Output: Complementary Solid-State PNP, 2 m (6.5 ft) Cable RoHS: Compliant | 8 |
|
$102.0000 | Buy Now |
|
Neutron USA | QS18 PE Sensor, Fixed-Field, R: 50 mm, 10-30Vdc, L/D PNP, 2 m Cable, 71640 | 10 |
|
$278.8000 | Buy Now |