Part Details for QS18VP6LDQ7 by Banner Engineering Corp
Overview of QS18VP6LDQ7 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for QS18VP6LDQ7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K9479
|
Newark | Laser Sensor, 300Mm, 0.1A, Pnp, 30V, Sensor Output Type:Pnp, Sensing Range Max:300Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:World-Beam Qs18 Series Rohs Compliant: Yes |Banner Engineering QS18VP6LDQ7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.0400 / $162.6400 | Buy Now |
DISTI #
778-QS18VP6LDQ7
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Series: Laser Diffuse, Range: 300 mm, Input: 10-30 V dc, Output: Complementary Solid-State PNP, 4-pin M8 Integral QD | 0 |
|
$152.0000 | Order Now |
Part Details for QS18VP6LDQ7
QS18VP6LDQ7 CAD Models
QS18VP6LDQ7 Part Data Attributes:
|
QS18VP6LDQ7
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
QS18VP6LDQ7
Banner Engineering Corp
Diffuse Photoelectric Sensor, 300mm Max, Rectangular,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | OVER VOLTAGE PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 41.5 mm | |
Housing | ABS | |
Measurement Range-Max (mm) | 300 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Response Time | 700 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |