Part Details for QS18VP6LLPQ7 by Banner Engineering Corp
Overview of QS18VP6LLPQ7 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for QS18VP6LLPQ7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K9087
|
Newark | Laser Sensor, 10M, 0.1A, Pnp, 30V, Sensor Output Type:Pnp, Sensing Range Max:10M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:World-Beam Qs18 Series Rohs Compliant: Yes |Banner Engineering QS18VP6LLPQ7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.5400 / $189.3900 | Buy Now |
DISTI #
778-QS18VP6LLPQ7
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Laser Polar Retro, Range: 0.1-10 m, Input: 10-30 V dc, Output: Complementary Solid-State PNP, 4-pin M8 Integral QD | 0 |
|
$177.0000 | Order Now |
Part Details for QS18VP6LLPQ7
QS18VP6LLPQ7 CAD Models
QS18VP6LLPQ7 Part Data Attributes
|
QS18VP6LLPQ7
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
QS18VP6LLPQ7
Banner Engineering Corp
Retroreflective Photoelectric Sensor, 100mm Min, 10000mm Max, Rectangular,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 41.5 mm | |
Housing | ABS | |
Measurement Range-Max (mm) | 10000 mm | |
Measurement Range-Min (mm) | 100 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |