Part Details for QS18VP6LPQ8 by Banner Engineering Corp
Overview of QS18VP6LPQ8 by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18VP6LPQ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2170
|
Newark | Sensor, Retro, 3.5M, Pnp, M12, Sensing Range Max:3.5M, Sensing Method:Retroreflective, Sensor Output:Pnp, Product Range:Qs18 Series, Connection Method:Euro Style Connector, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Rohs Compliant: Yes |Banner Engineering QS18VP6LPQ8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$135.1400 | Buy Now |
DISTI #
21H6074
|
Newark | Photo Sensor, 3.5M, Pnp O/P, 30Vdc, Sensing Range Max:3.5M, Sensing Method:Retroreflective, Sensor Output Type:Pnp, Product Range:Qs18 Series, Connection Method:Euro Style Connector, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Banner Engineering QS18VP6LPQ8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$88.2000 | Buy Now |
DISTI #
2170-QS18VP6LPQ8-ND
|
DigiKey | PHOTO SEN RETRO 3.5M PNP Min Qty: 1 Lead time: 3 Weeks Container: Box |
210 In Stock |
|
$90.0000 | Buy Now |
DISTI #
778-QS18VP6LPQ8
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM: Polarized Retro, Range: 3.5 m, Input: 10-30 V dc, Outputs: Complementary PNP, M12 Integral QD RoHS: Compliant | 58 |
|
$90.0000 | Buy Now |
|
Neutron USA | QS18 Photoelectric Sensor 3.5 Meter Range 10-30 VDC, QS18 Series | 50 |
|
$215.8200 | Buy Now |