Part Details for QS18VP6RE2-17062 by Banner Engineering Corp
Overview of QS18VP6RE2-17062 by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144517-062802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 60 Positions, Dual Row, Vertical Receptacle. |
Price & Stock for QS18VP6RE2-17062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ7053
|
Newark | World-Beam Qs18Series: Emitter, Receiver, 2 Sensor Array, Emitter In Position 2 (Position 1 Closest To Connector) 6.2 In Spacing , Sprf 17549 |Banner Engineering QS18VP6RE2-17062 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$300.0000 | Buy Now |