Part Details for QS18VP6RQ5-12543 by Banner Engineering Corp
Overview of QS18VP6RQ5-12543 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS18VP6RQ5-12543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ7054
|
Newark | World Beam: Qs18 Receiver, Range: 20 M, Input: 10-30V Dc, Add User Gain Adjustment, Output: Complementary Npn, 6 In (150 Mm) Pigtail 4 Pin Euro Quick Disconnect |Banner Engineering QS18VP6RQ5-12543 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.0000 | Buy Now |
DISTI #
71818064
|
RS | Photoelectric, QS18 Receiver, Range 20 m, Add User Gain Adjustment | Banner Engineering QS18VP6RQ5-12543 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$115.0000 | RFQ |