Part Details for QS1D2Q0BA2401 by Panduit Corp
Overview of QS1D2Q0BA2401 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS1D2Q0BA2401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Vertical switched power strip16 A, 230/400V, WYE, 21 IEC C-13 and 3 IEC C-19 locking receptacles, RJ-45 Ethernet port with two RJ12 remote environmental ports and 3mm power cord with IEC 60309 - 3P+ N+ E, 16A pin in sleeve connector. Complies with IEC 60950-1, EN 55022, EN 55024 and CE Marked. Dimensions: 66.3"H x 2.5"W x 2.3"D (1683mm x 64mm x 57mm) RoHS: Compliant | 0 |
|
$2,747.8800 / $2,892.5000 | Buy Now |
DISTI #
000000000003783264
|
Sager | Wire Ducting & Raceways 16 x 3 Phase WYE POU, 230/400V, IEC 309 | 0 |
|
Buy Now |