Part Details for QS30RRH2OQ5 by Banner Engineering Corp
Overview of QS30RRH2OQ5 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS30RRH2OQ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T5711
|
Newark | World-Beam Qs30 Series: H2O Receiver, Range: 2 M, Input: 10-30 V Dc, Output: Do, Bipolar: 1 Npn, 1 Pnp, Euro 5-Pin 6 In Pigtail Qd |Banner Engineering QS30RRH2OQ5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.0000 | Buy Now |
DISTI #
2170-QS30RRH2OQ5-ND
|
DigiKey | WORLD-BEAM QS30 SERIES: H2O RECE Min Qty: 1 Lead time: 3 Weeks Container: Box |
12 In Stock |
|
$262.0000 | Buy Now |
DISTI #
778-QS30RRH2OQ5
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS30 Series: H2O Receiver, Range: 2 m, Input: 10-30 V dc, Output: DO, Bipolar: 1 NPN, 1 PNP, 150 mm (6 in) 5-pin M12 Pigtail QD | 0 |
|
$262.0000 | Order Now |