Part Details for QS30VR3FF400 W/15 by Banner Engineering Corp
Overview of QS30VR3FF400 W/15 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for QS30VR3FF400 W/15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC9647
|
Newark | World-Beam Qs30 Series: Universal Voltage, Range: 400 Mm, Input: 12-250 V Dc Or 24-250 V Ac, Output: Spdt E/M Relay, 4.5 M (15 Ft) Cable |Banner Engineering QS30VR3FF400 W/15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.0000 | Buy Now |
DISTI #
778-QS30VR3FF400W/15
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS30 Series: Universal Voltage, Range: 400 mm, Input: 12-250 V dc or 24-250 V ac, Output: SPDT e/m Relay, 4.5 m (15 ft) Cable | 0 |
|
$179.0000 | Order Now |
DISTI #
71819840
|
RS | Photoelectric, W/15 | Banner Engineering QS30VR3FF400 W/15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$179.0000 | RFQ |