-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QuickSwitch Products 3.3V Quad Active High Switch for hot Swap Applications, QSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9477
|
Newark | High Bandwidth Bus Switch, 4Ch, Qsop-16 Rohs Compliant: Yes |Renesas QS3VH126QG8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7130 | Buy Now |
DISTI #
800-1752-1-ND
|
DigiKey | IC BUS SWITCH 1 X 4:1 16QSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.4783 / $1.2300 | Buy Now |
DISTI #
QS3VH126QG8
|
Avnet Americas | QuickSwitch Products 3.3V Quad Active High Switch for hot Swap Applications - Tape and Reel (Alt: QS3VH126QG8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.4699 / $0.5365 | Buy Now |
DISTI #
972-QS3VH126QG8
|
Mouser Electronics | Digital Bus Switch ICs 3.3V Quad Bus Switch RoHS: Compliant | 8975 |
|
$0.4780 / $1.2200 | Buy Now |
|
Future Electronics | IDTQS3VH126 Series 2.3 to 3.6 V Quad Active High, High Bandwidth Switch -QSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
|
Renesas Electronics America | IC BUS SWITCH 1 X 4:1 16QSOP Min Qty: 1 Container: Tape & Reel (TR) | 3000 |
|
$0.4783 / $1.2300 | Buy Now |
|
Bristol Electronics | 1336 |
|
RFQ | ||
|
Quest Components | CB3Q/3VH/3C/2B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16 | 1068 |
|
$0.8750 / $2.5000 | Buy Now |
DISTI #
QS3VH126QG8
|
Avnet Americas | QuickSwitch Products 3.3V Quad Active High Switch for hot Swap Applications - Tape and Reel (Alt: QS3VH126QG8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.4699 / $0.5365 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 8975 |
|
$1.3077 / $1.3906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3VH126QG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3VH126QG8
Renesas Electronics Corporation
QuickSwitch Products 3.3V Quad Active High Switch for hot Swap Applications, QSOP0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | PCG16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for QS3VH126QG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH126QG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3VH126Q | Bus Driver, CMOS, PDSO16 | Integrated Device Technology Inc | QS3VH126QG8 vs QS3VH126Q |
IDTQS3VH126Q | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS3VH126QG8 vs IDTQS3VH126Q |
QS3VH126QG | QSOP-16, Tube | Integrated Device Technology Inc | QS3VH126QG8 vs QS3VH126QG |
IDTQS3VH126Q8 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS3VH126QG8 vs IDTQS3VH126Q8 |