QS3VH16245PA
Description: Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56

Overview of QS3VH16245PA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
QS3VH16245PAG8 Renesas Electronics Corporation 2.5V / 3.3V 16-Bit High Bandwidth Bus Switch
QS3VH16245PAG Renesas Electronics Corporation 2.5V / 3.3V 16-Bit High Bandwidth Bus Switch

Price & Stock for QS3VH16245PA by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   44
RFQ

CAD Models for QS3VH16245PA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS3VH16245PA by Integrated Device Technology Inc

QS3VH16245PA
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
SOP, TSSOP48,.3,20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 3 TO 3.6 V SUPPLY
Family
CB3Q/3VH/3C/2B
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
0.2 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Want to compare parts?
  1. QS3VH16245PA
    Integrated Device Technology Inc
    Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56
    VS

Alternate Parts for QS3VH16245PA

This table gives cross-reference parts and alternative options found for QS3VH16245PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH16245PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDTQS3VH16245PA8 Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 8-Bit, True Output, PDSO48, TSSOP-48 Integrated Device Technology Inc QS3VH16245PA vs IDTQS3VH16245PA8
QS3VH16245PAG CB3Q/3VH/3C/2B SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, TSSOP-48 Rochester Electronics LLC QS3VH16245PA vs QS3VH16245PAG
QS3VH16245PAG TSSOP-48, Tube Integrated Device Technology Inc QS3VH16245PA vs QS3VH16245PAG
IDTQS3VH16245PAG8 Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 8-Bit, True Output, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc QS3VH16245PA vs IDTQS3VH16245PAG8
SN74CB3Q16245DGG CB3Q/3VH/3C/2B SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Texas Instruments QS3VH16245PA vs SN74CB3Q16245DGG
IDTQS3VH16245PA Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc QS3VH16245PA vs IDTQS3VH16245PA
QS3VH16245PAG 2.5V / 3.3V 16-Bit High Bandwidth Bus Switch, TSSOP39/Tube Renesas Electronics Corporation QS3VH16245PA vs QS3VH16245PAG
QS3VH16245PAG8 2.5V / 3.3V 16-Bit High Bandwidth Bus Switch, TSSOP0/Reel Renesas Electronics Corporation QS3VH16245PA vs QS3VH16245PAG8
74CB3Q16245DGGRE4 CB3Q/3VH/3C/2B SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, TSSOP-48 Texas Instruments QS3VH16245PA vs 74CB3Q16245DGGRE4
SN74CB3Q16245DGGR 10-pF on-state capacitance, 5-V, 1:1 (SPST), 16-channel FET bus switch with 2 control inputs 48-TSSOP -40 to 85 Texas Instruments QS3VH16245PA vs SN74CB3Q16245DGGR
Part Number Description Manufacturer Compare
QS3VH16245PAG CB3Q/3VH/3C/2B SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, TSSOP-48 Rochester Electronics LLC QS3VH16245PA vs QS3VH16245PAG
IDT74CBTLV16245PA8 Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, PDSO48, TSSOP-48 Integrated Device Technology Inc QS3VH16245PA vs IDT74CBTLV16245PA8
74CB3Q16245DGGRE4 CB3Q/3VH/3C/2B SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, TSSOP-48 Texas Instruments QS3VH16245PA vs 74CB3Q16245DGGRE4
74CBTLV16245PAG8 Low-Voltage 16-Bit Bus Switch, TSSOP0/Reel Renesas Electronics Corporation QS3VH16245PA vs 74CBTLV16245PAG8
SN74CB3Q16245DGGR 10-pF on-state capacitance, 5-V, 1:1 (SPST), 16-channel FET bus switch with 2 control inputs 48-TSSOP -40 to 85 Texas Instruments QS3VH16245PA vs SN74CB3Q16245DGGR
IDTQS3VH16245PAG8 Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 8-Bit, True Output, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc QS3VH16245PA vs IDTQS3VH16245PAG8
IDTQS3VH16245PA8 Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 8-Bit, True Output, PDSO48, TSSOP-48 Integrated Device Technology Inc QS3VH16245PA vs IDTQS3VH16245PA8
74CB3Q16245DGGRG4 16-Bit FET Bus Switch 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 48-TSSOP -40 to 85 Texas Instruments QS3VH16245PA vs 74CB3Q16245DGGRG4
IDT74CBTLV16245PAG8 Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation QS3VH16245PA vs IDT74CBTLV16245PAG8
IDT74CBTLV16245PA Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc QS3VH16245PA vs IDT74CBTLV16245PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS3VH16245PA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS3VH16245PA by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of QS3VH16245PA would you like to use for your alert(s)?
  • Please alert me when QS3VH16245PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS3VH16245PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS3VH16245PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS3VH16245PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS3VH16245PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS3VH16245PA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: