Part Details for QS47L6-0.00000001MHZ by Q-TECH Corporation
Overview of QS47L6-0.00000001MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS47L6-0.00000001MHZ
QS47L6-0.00000001MHZ CAD Models
QS47L6-0.00000001MHZ Part Data Attributes
|
QS47L6-0.00000001MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QS47L6-0.00000001MHZ
Q-TECH Corporation
Oscillator, 0.00000001MHz Min, 160MHz Max, 0.00000001MHz Nom, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Package Description | GWDIP4/14,.5 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 1e-8 MHz | |
Operating Frequency-Nom | 1e-8 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | GWDIP4/14,.5 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn60Pb40) |