Part Details for QS4A205Q by Quality Semiconductor Inc
Overview of QS4A205Q by Quality Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for QS4A205Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 142 |
|
$1.5158 / $3.2480 | Buy Now |
|
Quest Components | Analog Multiplexer, Quad, 2 Channel, 16 Pin, Plastic, SSOP | 113 |
|
$2.0300 / $4.3500 | Buy Now |
Part Details for QS4A205Q
QS4A205Q CAD Models
QS4A205Q Part Data Attributes
|
QS4A205Q
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS4A205Q
Quality Semiconductor Inc
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 15 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.12 A | |
Supply Current-Max (Isup) | 14 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 6 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for QS4A205Q
This table gives cross-reference parts and alternative options found for QS4A205Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS4A205Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS4A205QG | Differential Multiplexer, 2 Func, 2 Channel, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS4A205Q vs IDTQS4A205QG |
IDTQS4A205QG8 | Differential Multiplexer, 2 Func, 2 Channel, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS4A205Q vs IDTQS4A205QG8 |
QS4A205QG | 4-Channel 2:1 Analog Mux/Demux, QSOP97/Tube | Renesas Electronics Corporation | QS4A205Q vs QS4A205QG |
IDTQS4A205Q | Differential Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS4A205Q vs IDTQS4A205Q |
QS4A205QG | QSOP-16, Tube | Integrated Device Technology Inc | QS4A205Q vs QS4A205QG |
QS4A205QG8 | QSOP-16, Reel | Integrated Device Technology Inc | QS4A205Q vs QS4A205QG8 |