Part Details for QS4A205QG by Integrated Device Technology Inc
Overview of QS4A205QG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS4A205QG | Renesas Electronics Corporation | 4-Channel 2:1 Analog Mux/Demux | |
QS4A205QG8 | Renesas Electronics Corporation | 4-Channel 2:1 Analog Mux/Demux |
Price & Stock for QS4A205QG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 178 |
|
RFQ |
Part Details for QS4A205QG
QS4A205QG CAD Models
QS4A205QG Part Data Attributes
|
QS4A205QG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS4A205QG
Integrated Device Technology Inc
QSOP-16, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | PCG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 17 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.12 A | |
Supply Current-Max (Isup) | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 6 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for QS4A205QG
This table gives cross-reference parts and alternative options found for QS4A205QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS4A205QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS4A205Q | Differential Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS4A205QG vs QS4A205Q |
QS4A205QG8 | 4-Channel 2:1 Analog Mux/Demux, QSOP0/Reel | Renesas Electronics Corporation | QS4A205QG vs QS4A205QG8 |
IDTQS4A205QG8 | Differential Multiplexer, 2 Func, 2 Channel, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS4A205QG vs IDTQS4A205QG8 |
IDTQS4A205QG | Differential Multiplexer, 2 Func, 2 Channel, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS4A205QG vs IDTQS4A205QG |
IDTQS4A205Q | Differential Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS4A205QG vs IDTQS4A205Q |