Part Details for QS5000YW by TDK Corporation
Overview of QS5000YW by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS5000YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QS5000YW
|
Avnet Americas | AC/DC Enclosed Power Supply (PSU), ITE & Medical, 1 Outputs, 600 W, 12 V, 50 A - Bulk (Alt: QS5000YW) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$534.8737 | Buy Now |