Part Details for QS50010M by TDK-Lambda Corporation
Overview of QS50010M by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS50010M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4447
|
Newark | Power Supply, Ac-Dc, 24V, 25A, Power Supply Applications:Ite & Medical, No. Of Outputs:1Outputs, Output Power Max:600W, Output Voltage - Output 1:24V, Output Current - Output 1:25A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda QS50010M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$357.3300 / $442.7700 | Buy Now |
DISTI #
285-QS50010M-ND
|
DigiKey | AC/DC CONVERTER 6X12V 600W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$442.7700 | Buy Now |
DISTI #
967-QS50010M
|
Mouser Electronics | Modular Power Supplies QS5-600-24-P5H | 0 |
|
$422.9400 / $442.7700 | Order Now |
DISTI #
74692956
|
RS | AC-DC Power Supply, Single Out, 600W, 90-264Vin, 24Vout, 25A, PMBus, QS Series | TDK-Lambda QS50010M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$444.1000 / $477.5200 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 600W - 24VDC - PMBus - 5V/2A Standby RoHS: Compliant | 0 |
|
$357.3300 / $442.7700 | Buy Now |
DISTI #
000000000005770215
|
Sager | Modular Power Supplies QS5-600-24-P5H Min Qty: 1 | 0 |
|
$378.1300 / $442.7700 | Buy Now |